Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82422A3681K
Newark Part No.07WX7064
Product RangeB82422A SIMID Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82422A3681K
Newark Part No.07WX7064
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance680nH
DC Resistance Max2.4ohm
Self Resonant Frequency280MHz
DC Current Rating145mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
280MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (07-Jul-2017)
DC Resistance Max
2.4ohm
DC Current Rating
145mA
Product Range
B82422A SIMID Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate