Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442H1682K
Newark Part No.13J5642
Product RangeB82442H SIMID Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442H1682K
Newark Part No.13J5642
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.12ohm
Self Resonant Frequency24MHz
DC Current Rating1.13A
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
24MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (07-Jul-2017)
DC Resistance Max
0.12ohm
DC Current Rating
1.13A
Product Range
B82442H SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate