Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G4223M000
Newark Part No.46P6098
Product RangeB82464G4 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.250 |
| 25+ | $2.090 |
| 50+ | $1.880 |
| 100+ | $1.680 |
| 250+ | $1.470 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G4223M000
Newark Part No.46P6098
Product RangeB82464G4 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeB82464G4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for B82464G4223M000
1 Product Found
Product Overview
The B82464G4223M is a surface mount shielded Power Inductor with ferrite core. This B82464G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuFe2P base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82464G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.5A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
0.052ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability