Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82496C3220G000
Newark Part No.70AK2281
Product RangeB82496C SIMID Series
Technical Datasheet
5,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.361 |
| 25+ | $0.323 |
| 50+ | $0.315 |
| 100+ | $0.308 |
| 250+ | $0.276 |
| 500+ | $0.268 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82496C3220G000
Newark Part No.70AK2281
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeB82496C SIMID Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.5ohm
Inductance Tolerance± 2%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22nH
Inductor Construction
Unshielded
Product Range
B82496C SIMID Series
DC Resistance Max
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability