Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498F3689K000
Newark Part No.29AJ4404
Product RangeB82498F SIMID Series
Technical Datasheet
5,753 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 10+ | $0.534 |
| 25+ | $0.499 |
| 50+ | $0.475 |
| 100+ | $0.453 |
| 250+ | $0.426 |
| 500+ | $0.406 |
| 1000+ | $0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498F3689K000
Newark Part No.29AJ4404
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.05ohm
Self Resonant Frequency6GHz
DC Current Rating800mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
6GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
DC Resistance Max
0.05ohm
DC Current Rating
800mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability