You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCC-9
Fastener, Adhesive Backed Cable Clip Hook, PVC (Polyvinylchloride), Steel, White, 14 mm, 14 mm
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- PCC-9
- Newark Part No.:
- 66AJ4316
- Product Range
- PCC Series
Product Range Selector (PCC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive Backed Cable Clip Hook
- :
- -
- :
- PVC (Polyvinylchloride), Steel
- :
- White
- :
- 14mm
- :
- 14mm
- :
- PCC Series
Technical Documents (1)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.