Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1006
Newark Part No.66AJ4726
Product RangeV Series
1,134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1006
Newark Part No.66AJ4726
Product RangeV Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.63"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length0.5"
External Width0.83"
Height0.63"
Product RangeV Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
0.5"
Height
0.63"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.63"
Cable Clamp / Clip Colour
Black
External Width
0.83"
Product Range
V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate