Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-750-01BK
Newark Part No.66AJ4768
Product RangeWHC Series
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.082 |
| 10+ | $0.082 |
| 25+ | $0.082 |
| 50+ | $0.082 |
| 100+ | $0.082 |
| 250+ | $0.082 |
| 500+ | $0.082 |
| 1000+ | $0.082 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-750-01BK
Newark Part No.66AJ4768
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length32.5mm
External Width12.7mm
Height-
Product RangeWHC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
32.5mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate