Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 250+ | $0.519 |
| 500+ | $0.466 |
| 1000+ | $0.423 |
| 5000+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 05.52.023 is a M2.5 standard cut-end Round Spacer made of brass with nickel plated finish.
- 0.95mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
2mm
Inner Diameter
2.6mm
Product Range
-
Overall Length
2mm
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate