New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      GPP-95-2

                      Contact, Interface, 2.54 mm, Point, 9.53 mm

                      EVERETT CHARLES TECH GPP-95-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEVERETT CHARLES TECH
                      Manufacturer Part NoGPP-95-2
                      Newark Part No.23C1600
                      Product RangeGPP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,316 In Stock

                      1,569 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.490
                      10+$3.310
                      25+$3.160
                      50+$2.960
                      100+$2.810
                      250+$2.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEVERETT CHARLES TECH
                      Manufacturer Part NoGPP-95-2
                      Newark Part No.23C1600
                      Product RangeGPP Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeInterface
                      Centerline Spacing2.54mm
                      Connector Tip StylePoint
                      Current Rating-
                      Overall Length9.53mm
                      Spring Force Initial-
                      Spring Force Working Travel-
                      Product RangeGPP Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Test system interface probe
                      • Gold plated brass material
                      • 2.15mm recommended drill size

                      Technical Specifications

                      Connector Type

                      Interface

                      Connector Tip Style

                      Point

                      Overall Length

                      9.53mm

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Centerline Spacing

                      2.54mm

                      Current Rating

                      -

                      Spring Force Initial

                      -

                      Product Range

                      GPP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.