Print Page
Image is for illustrative purposes only. Please refer to product description.
1,018 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.483 |
25+ | $0.416 |
50+ | $0.374 |
100+ | $0.347 |
500+ | $0.324 |
1000+ | $0.308 |
Price for:Each
Minimum: 10
Multiple: 10
$4.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967000201
Newark Part No.69AK9561
Technical Datasheet
Core TypeToroid
Core Size9.5 mm x 4.75 mm x 3.3mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al17.6nH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
17.6nH
SVHC
No SVHC (21-Jan-2025)
Core Size
9.5 mm x 4.75 mm x 3.3mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
7.3mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability