Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00315-100CM
Newark Part No.88AK6860
Product RangeFMC00315 Series
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.060 |
Price for:Each
Minimum: 1
Multiple: 1
$86.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00315-100CM
Newark Part No.88AK6860
Product RangeFMC00315 Series
Technical Datasheet
Connector to Connector90° BNC Plug to 90° BNC Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeFMC00315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
FMC00315 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate