Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0838316-72
Newark Part No.88AK2536
Product RangeFMC0838316 Series
425 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.900 |
Price for:Each
Minimum: 1
Multiple: 1
$106.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0838316-72
Newark Part No.88AK2536
Product RangeFMC0838316 Series
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket Color-
Product RangeFMC0838316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1.82m
Product Range
FMC0838316 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate