Print Page
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 5+ | $3.500 |
| 10+ | $3.240 |
| 25+ | $2.960 |
| 50+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPFC-R-G12-G38-MF
Newark Part No.76AH1552
Product RangeNPFC
Technical Datasheet
Fitting TypeReducing Nipple
Pneumatic ConnectionG1/2, G3/8
Operating Pressure Max50bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeNPFC
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Reducing Nipple
Operating Pressure Max
50bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2, G3/8
Tubing Outer Diameter
-
Product Range
NPFC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate