New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      SPAN-B2R-Q4-PNLK-PNVBA-&

                      PRESSURE SENSOR, RELATIVE, -1 TO 1BAR ROHS COMPLIANT: YES

                      FESTO SPAN-B2R-Q4-PNLK-PNVBA-&
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoSPAN-B2R-Q4-PNLK-PNVBA-&
                      Newark Part No.74AH2756
                      Product RangeSPAN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$155.120
                      5+$146.860
                      10+$133.090
                      25+$119.320
                      50+$110.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $155.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoSPAN-B2R-Q4-PNLK-PNVBA-&
                      Newark Part No.74AH2756
                      Product RangeSPAN Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeRelative
                      Pressure Port TypePush-In Connector
                      Operating Pressure Min-1bar
                      Operating Pressure Max1bar
                      Contact Configuration1NO / 1NC
                      Switching Voltage Max30V
                      Switching Current Max100mA
                      Pressure Port Size4mm
                      Transducer Connection / TerminationCable
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeSPAN Series
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Pressure Type

                      Relative

                      Operating Pressure Min

                      -1bar

                      Contact Configuration

                      1NO / 1NC

                      Switching Current Max

                      100mA

                      Transducer Connection / Termination

                      Cable

                      Deadband Max

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Pressure Port Type

                      Push-In Connector

                      Operating Pressure Max

                      1bar

                      Switching Voltage Max

                      30V

                      Pressure Port Size

                      4mm

                      Deadband Min

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      SPAN Series

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.