Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.800 |
| 10+ | $55.660 |
| 25+ | $54.170 |
| 50+ | $51.360 |
| 100+ | $48.210 |
| 250+ | $43.220 |
| 500+ | $38.460 |
Price for:Each
Minimum: 1
Multiple: 1
$61.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No9D.01.5.250.0111
Newark Part No.80AK3880
Product Range9D Series
Rated Current250A
Rated Voltage1.5kV
No. of Poles-
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range9D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
250A
No. of Poles
-
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
2AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
9D Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate