You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DM166

True RMS Imaging Multimeter, 80 x 60 IR Resolution, 50° x 38°, 10 A, 600 mA, 600 V, 600 mV

TELEDYNE FLIR DM166
×
×

The actual product may differ from image shown

Manufacturer Part No:
DM166
Newark Part No.:
42AC1521
Technical Datasheet:
DM166   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80 x 60

:
50° x 38°

:
10A

:
600mA

:
600V

:
600mV

:
60Mohm

:
10000µF

:
-10°C

:
150°C

:
10 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DM166 from Flir is a professional digital multimeter. This professional digital multimeter provides rich features which helps to troubleshoot faster and more efficiently and stay safe while working. The FLIR DM166 is a must-have tool for commercial electricians, automation, electronics and HVAC technicians. Featuring Infrared Guided Measurement (IGM) that's powered by a built-in 80 x 60 FLIR thermal imager, the DM166 visually guides you to the precise location of of temperature anomalies potential problems. It includes the essential measurement features including True RMS AC/DC voltage and current, non-contact voltage detection, VFD mode and more. Ideal deal tool for troubleshooting and diagnosing complex issues in both high- and low-voltage applications.
  • Identify energized and potentially faulty equipment from a safe distance with IGM capability
  • 3m drop tested, CAT IV-300V, CAT III-600V safety category rating, IP40 rated
  • Measures 600.0V, 600.0mV AC/DC voltage, 600.0V VFD AC voltage, 10A, 600.0mA, 6000μA AC/DC current
  • Measures 6.000Mohm, 60.00Mohm resistance, 2.000mF, 10.00mF capacitance
  • Measures temperature (type-K thermocouple) range from -40°F to 752.0°F
  • Diode test, continuity check
  • Auto power off, display size of 2.4inch TFT screen
  • Size is 190mm x 86.4mm x 48.3mm (7.5inch x 3.4inch x 1.9inch)

Contents

DM166, L91 lithium batteries, Silicone test leads, Soft carrying case.

Best Seller

6 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/19/22

To order more than shown inventory, contact sales

Available in quantity shown

$348.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $348.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --