You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLIR C3
Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 150 mm
- Manufacturer:
- TELEDYNE FLIR TELEDYNE FLIR
- Manufacturer Part No:
- FLIR C3
- Newark Part No.:
- 11AC9780
- Also Known As:
- 845188014094
- Technical Datasheet:
- FLIR C3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -10°C
- :
- 150°C
- :
- 80 x 60
- :
- 0.1°C
- :
- 41° x 31°
- :
- 150mm
- :
- 9Hz
- :
- 10 Years
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Share images instantly over Wi-Fi, on/off spotmeter
- Emissivity, reflected apparent temperature measurement correction
- Includes Flir tools professional reporting software for Mac or PC
- Streaming video via Flir tools, a feature not usually available on low-cost systems
- Find the hottest or coldest temperature within a defined area
- 80 x 60 (4,800 measurement pixels) IR sensor, thermal sensitivity < 0.10°C
- Field of view is 41° x 31°, 9Hz image frequency, 7.5µm to 14µm spectral range, touch screen
- Fixed focus 640 x 480 pixels digital camera, 3" display (colour) 320 x 240 pixels, auto orientation
- Iron, rainbow, rainbow HC, gray colour palettes
- Internal memory stores at least 500 sets of images, standard JPEG, 14bit measurement data included
Applications
Imaging, Video & Vision
Contents
Infrared camera, Lanyard, Pouch, Power supply/charger, Tripod mount, USB cable, Printed documentation.
Also Known As
No Longer Available