You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TG267
Thermal Imager, -25 °C, 380 °C, 160 x 120, 0.07 K, 57° x 44°, 300 mm
- Manufacturer:
- TELEDYNE FLIR TELEDYNE FLIR
- Manufacturer Part No:
- TG267
- Newark Part No.:
- 40AH1830
- Technical Datasheet:
- TG267 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -25°C
- :
- 380°C
- :
- 160 x 120
- :
- 0.07K
- :
- 57° x 44°
- :
- 300mm
- :
- 8.7Hz
- :
- 2 Years
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 160 × 120 IR pixel imager (19,200 pixels)
- Wide temperature range: -25°C to 380°C (-13°F to 716°F)
- Contact-measurement readings with the included Type-K thermocouple (up to 260°C/500°F)
- Identify the exact area that you’re measuring using the bullseye laser pointer
- Diagnose problems faster with FLIR-patented MSX image enhancement
- Display and capture thermal or visual images with temperature readings
- Compare before-and-after stored images with FLIR Tools® software to demonstrate the problem and your fix
- View thermal images in your preferred color palette on the bright 2.4-inch color display
- Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
- Peer into the darkness and hard-to-reach areas with the bright LED flashlight
- Upload measurement and images in the field via a METERLiNK® connection to the FLIR Tools mobile app
- Rely on the security of the world-class FLIR 2-10 warranty
- Simple user interface
- Bluetooth® connectivity
- Storage for up to 50,000 images
- Rechargeable Li-ion battery
Applications
Test & Measurement, Thermal Management, Facility Maintenance
Contents
Camera, wrist strap lanyard, USB cable, pouch, thermocouple, printed documentation
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/20/23
Same day shipping
More stock available week commencing 2/20/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each