You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12-1655
Test Lead Set, Alligator Clip to Alligator Clip, 558.8 mm, 5 Leads
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 12-1655
- Newark Part No.:
- 84H1075
- Technical Datasheet:
- 12-1655 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Alligator Clip
- :
- Alligator Clip
- :
- -
- :
- -
- :
- -
- :
- 558.8mm
- :
- 22"
- :
- 5
- :
- -
Technical Documents (1)
Product Overview
- 27AWG Wire
- 22" Leads
Applications
Test & Measurement
Contents
Two 22-inch long leads, Standard size clips, 5 Jumpers.
202 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $8.45 | ||
5+ | $8.30 | ||
10+ | $8.06 | ||
25+ | $8.01 | ||
50+ | $7.90 | ||
100+ | $7.81 | ||
250+ | $7.66 | ||
500+ | $7.26 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.