You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30-9996
Multiconductor Cable, Phone Line, Unshielded, 6 Conductor, 22 AWG, 500 ft, 152.4 m
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 30-9996
- Newark Part No.:
- 89C2980
- Technical Datasheet:
- 30-9996 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unshielded
- :
- 6Conductor
- :
- 22AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- Beige
- :
- Solid
- :
- Copper
- :
- PVC
- :
- -
- :
- -
- :
- -
Technical Documents (3)
2 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $180.45 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.