You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45-0586-00BU
Connector Adapter, D Sub, 9 Positions, Receptacle, D Sub, 25 Positions, Plug
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 45-0586-00BU
- Newark Part No.:
- 64M1801
- Technical Datasheet:
- 45-0586-00BU Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D Sub
- :
- 9Positions
- :
- Receptacle (View Associated Connectors)
- :
- D Sub
- :
- 25Positions
- :
- Plug (View Associated Connectors)
- :
- -
Technical Documents (2)
50 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
10+ | $3.35 | |
25+ | $3.32 | |
50+ | $3.29 | |
100+ | $3.13 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.