You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45-2511
Connector Adapter, 9 Positions, Receptacle, 25 Positions, Plug
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 45-2511
- Newark Part No.:
- 83F7069
- Technical Datasheet:
- 45-2511 Datasheet
Product Overview
- 0.72" Length
Applications
Computers & Computer Peripherals, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 9Positions
- :
- Receptacle (View Associated Connectors)
- :
- -
- :
- 25Positions
- :
- Plug (View Associated Connectors)
- :
- -
Technical Documents (2)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $6.45 | |
2+ | $6.28 | |
5+ | $6.15 | |
10+ | $5.87 | |
25+ | $5.82 | |
50+ | $5.77 | |
100+ | $5.49 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.