You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45-6867
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to Snagless RG45 Plug, Blue, 2.1 m, 7 ft
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 45-6867
- Newark Part No.:
- 01E8575
- Technical Datasheet:
- 45-6867 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5e
- :
- 2.1m
- :
- -
- :
- 7ft
- :
- RJ45 Plug to Snagless RG45 Plug
- :
- Blue
- :
- -
Technical Documents (1)
Product Overview
Applications
Communications & Networking, Industrial
125 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $11.50 | |
5+ | $10.57 | |
10+ | $9.64 | |
25+ | $8.96 | |
100+ | $8.28 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.