Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81028T
Newark Part No.83AC9894
Product Range90T Series
Your Part Number
858 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.850 |
Price for:Each
Minimum: 1
Multiple: 1
$48.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81028T
Newark Part No.83AC9894
Product Range90T Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length6.87"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81028T is a 1/4" drive 90-tooth long handle teardrop ratchet 6". GEARWRENCH 90-tooth ratchets have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.
- Precision engineered high strength pawl for increased durability
- Long 6.8" full polish chrome handle for increased access
- Highly visible on/off markings on the head
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Enclosed head design for extreme resistance to dirt infiltration
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications (B107.10)
- 0.35inch head thickness, 6.87inch overall length, 0.98inch head width
- Full lifetime warranty, contoured handle style, full polish chrome finish
- Square drive type, alloy steel material
Technical Specifications
AF Size - Metric
-
Length
6.87"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
90T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
