Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $122.340 |
Price for:Each
Minimum: 80
Multiple: 40
$9,787.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMURT40040
Newark Part No.19T9804
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current200A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current3.3kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
200A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
3.3kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate