Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No801-121-07Z117-85PPA-03
Newark Part No.76AK4172
Product RangeMighty Mouse 801 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-121-07Z117-85PPA-03
Newark Part No.76AK4172
Product RangeMighty Mouse 801 Series
Technical Datasheet
Inter Series Connector ACircular Industrial
Convert From Positions85Positions
Convert From GenderReceptacle
Inter Series Connector BCircular Industrial
Convert To Positions85Positions
Convert To GenderReceptacle
Product RangeMighty Mouse 801 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
Receptacle
Convert To Positions
85Positions
Product Range
Mighty Mouse 801 Series
Convert From Positions
85Positions
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate