Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGSK-948
Newark Part No.75X8168
Technical Datasheet
Silicon ManufacturerFujitsu
Silicon Core NumberMB95F264, 7806
Kit Application TypeEducation / Hobby
Application Sub TypeEmbedded
Kit ContentsPrototype Board, Assembling Components
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GSK-948 is a digital clock kit, It consist of MB95F264 8 bit MCU having memory up to 20KB and the circuit is suitable to utilize as current time showing or can be applied with another application by re-programming the IC.
- Supply voltage is 12VDCand supply current is 90mA
- Display in 24 hour format
- Hour to minute or minute to second operation
- Board size is 2.35" x 2.94"
Applications
Clock & Timing, Hobby & Education
Contents
Prototype board with 7 segment display, Set of components which includes 12 resistors, 3 electrolytic capacitors, 4 ceramic capacitors, 2 transistors, 4 diodes, 2 IC's, 3 tactile switches.
Notes
During setting of time, if we don't press any switch with in 5 seconds, the circuit will exit from current time setting automatically and work normally.
Technical Specifications
Silicon Manufacturer
Fujitsu
Kit Application Type
Education / Hobby
Kit Contents
Prototype Board, Assembling Components
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
MB95F264, 7806
Application Sub Type
Embedded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate