Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No147899.
Newark Part No.08WX7693
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height365.8mm
External Width114.3mm
Board Thickness1.6mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Strips: 41x1.9mm
- Rows: 144
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
114.3mm
SVHC
No SVHC (07-Nov-2024)
Board Material
Epoxy Paper
External Height
365.8mm
Board Thickness
1.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate