Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457KEP-10
Newark Part No.51R3932
Product Range1457-EMI Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $116.190 |
| 5+ | $108.030 |
| 10+ | $103.800 |
| 25+ | $102.870 |
| 50+ | $102.520 |
| 100+ | $102.510 |
Price for:Each
Minimum: 1
Multiple: 1
$116.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457KEP-10
Newark Part No.51R3932
Product Range1457-EMI Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond 1457K Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1457-EMI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
End Panel
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
1457-EMI Series
Panel Material
Aluminum
For Use With
Hammond 1457K Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate