Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1553BBKBKBAT
Newark Part No.04N9993
Also Known AsGTIN UPC EAN: 623980035031
Technical Datasheet
1,254 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
| 5+ | $15.010 |
| 10+ | $14.770 |
| 25+ | $14.540 |
| 50+ | $14.300 |
| 100+ | $14.080 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BBKBKBAT
Newark Part No.04N9993
Also Known AsGTIN UPC EAN: 623980035031
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric116.8mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.6"
External Width - Imperial3.11"
External Depth - Imperial0.95"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
116.8mm
External Depth - Metric
24mm
Body Color
Black
External Height - Imperial
4.6"
External Depth - Imperial
0.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate