Print Page
Image is for illustrative purposes only. Please refer to product description.
1,075 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 5+ | $10.960 |
| 10+ | $10.720 |
| 25+ | $10.530 |
| 50+ | $10.310 |
| 100+ | $10.100 |
| 250+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DGY
Newark Part No.21K5741
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric147.3mm
External Width - Metric89mm
External Depth - Metric24mm
Body ColorGray
NEMA Rating-
External Height - Imperial5.8"
External Width - Imperial3.5"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1553 series Enclosure made of general purpose ABS plastic with a grey over-mould, soft plastic grip. It has a choice of two versions in the three larger sizes with or without battery door and compartment. The device has Choice of two enclosure colours, light grey (RAL 7035) or black (RAL 9011) - soft side grip plastic colour is grey (RAL 7012).
- Ergonomically designed for hand-held comfort
- Choice of five sizes - in two colours
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Battery door and compartment version with 4 battery clips and a 9V battery clip
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
147.3mm
External Depth - Metric
24mm
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Enclosure Material
ABS
External Width - Metric
89mm
Body Color
Gray
External Height - Imperial
5.8"
External Depth - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate