You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAMMOND 1555UGY

Plastic Enclosure, Watertight, Styled Lid, Wall Mount, ABS, 199.9 mm, 120 mm, 90 mm, IP66

HAMMOND 1555UGY
HAMMOND 1555UGY
HAMMOND 1555UGY
HAMMOND 1555UGY
×

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555UGY
Newark Part No.:
98H1184
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1555 Series
Technical Datasheet:
1555UGY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1555 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
ABS

:
199.9mm

:
120mm

:
90mm

:
IP66

:
Gray

:
NEMA 4, 4X

:
7.9"

:
4.72"

:
3.54"

:
1555 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The 1555UGY is a watertight styled lid ABS plastic Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
  • UL94-HB Flammability rating
  • Smooth recessed surface on lid for a membrane keypad or label
  • NEMA 4, 4X, 12, 13 Protection rating
  • Gasket is factory poured using high temperature with silicone rubber gasket material
  • Lid screws are self-captivating

Applications

Industrial

Contents

Box, Styled lid, 4x Cover screws and Preformed silicone gasket.

246 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$35.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $35.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $33.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $32.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $30.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $29.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $28.93