Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.370 |
5+ | $20.560 |
10+ | $19.070 |
25+ | $17.220 |
50+ | $16.090 |
100+ | $15.430 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590K431
Newark Part No.45T1535
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Zinc Alloy
External Height - Metric55.9mm
External Width - Metric94mm
External Depth - Metric120mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial3.7"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
1590K series high impact strength, zinc diecast alloy enclosure in standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Enclosure is vibra finished for a smooth surface with no sharp edges
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
120mm
Body Color
Natural
External Height - Imperial
2.2"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Zinc Alloy
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
-
Configurable
Yes
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate