Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
| 5+ | $15.760 |
| 10+ | $14.240 |
| 25+ | $13.550 |
| 50+ | $12.670 |
| 100+ | $11.840 |
| 250+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1592ETCDBK
Newark Part No.97F9435
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric233.9mm
External Width - Metric130mm
External Depth - Metric34mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial9.2"
External Width - Imperial5.1"
External Depth - Imperial1.35"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1592ETCDBK is a T-display Enclosure moulded from flame-retardant black ABS (acrylonitrile butadiene styrene) plastic. Perfect for instrument or mobile data enclosures requiring a keypad and display. Clear polycarbonate lens 102 x 45mm and a plain Mylar mask kit allowing for installation of a wide variety of display boards with the protection of the clear lens and dressed by the Mylar frame.
- Versatile opening with a clear lens
- Lens fits snugly into the case and provides protection from dirt and dust
- Back of the case has been designed to accept a magnetic strip or hook and loop fabric mounting tab
- Display area has been insert tooled in order to provide the capability of custom moulding
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
233.9mm
External Depth - Metric
34mm
Body Color
Black
External Height - Imperial
9.2"
External Depth - Imperial
1.35"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.1"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate