Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $4,844.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4,844.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2UD606212FTC
Newark Part No.50H6737
Product Range2UD Series
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric1.53m
External Width - Metric1.58m
External Depth - Metric308mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial60.13"
External Width - Imperial62"
External Depth - Imperial12.13"
Product Range2UD Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.53m
External Depth - Metric
308mm
Body Color
Gray
External Height - Imperial
60.13"
External Depth - Imperial
12.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
1.58m
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
62"
Product Range
2UD Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate