Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $10,372.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10,372.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No3UHD8411924FTC
Newark Part No.28Y1002
Product RangeUHD Series
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric2.14m
External Width - Metric3m
External Depth - Metric613mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial84.13"
External Width - Imperial118.25"
External Depth - Imperial24.13"
Product RangeUHD Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
2.14m
External Depth - Metric
613mm
Body Color
Gray
External Height - Imperial
84.13"
External Depth - Imperial
24.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
3m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
118.25"
Product Range
UHD Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate