Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTT6401B460LG
Newark Part No.31AJ5085
Product RangeDTT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,085.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6,085.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTT6401B460LG
Newark Part No.31AJ5085
Product RangeDTT Series
Technical Datasheet
Product RangeDTT Series
Enclosure MaterialGalvanized Steel
Cooling Capacity7160BTU
External Height - Metric435mm
External Width - Metric595mm
External Depth - Metric495mm
External Height - Imperial17.13"
External Width - Imperial23.43"
External Depth - Imperial19.49"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DTT Series
Cooling Capacity
7160BTU
External Width - Metric
595mm
External Height - Imperial
17.13"
External Depth - Imperial
19.49"
Enclosure Material
Galvanized Steel
External Height - Metric
435mm
External Depth - Metric
495mm
External Width - Imperial
23.43"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate