Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECPP1616
Newark Part No.50H3906
Product RangeEclipse ECPP Series
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.750 |
| 5+ | $50.250 |
| 10+ | $49.530 |
| 25+ | $49.050 |
| 50+ | $48.000 |
| 100+ | $47.610 |
| 250+ | $47.360 |
Price for:Each
Minimum: 1
Multiple: 1
$51.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECPP1616
Newark Part No.50H3906
Product RangeEclipse ECPP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond Command Enclosures
External Height - Metric356mm
External Width - Metric311mm
External Height - Imperial14"
External Width - Imperial12.25"
Product RangeEclipse ECPP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
356mm
External Height - Imperial
14"
Product Range
Eclipse ECPP Series
Panel Material
Aluminum
For Use With
Hammond Command Enclosures
External Width - Metric
311mm
External Width - Imperial
12.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate