Print Page
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $386.090 |
Price for:Each
Minimum: 1
Multiple: 1
$386.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1SP48U42WH
Newark Part No.26AJ6656
Product RangeH1 Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height48U
Panel MaterialSteel
Body ColorWhite
For Use WithHammond H1 Series 42" D Data Center Server Cabinets
External Height - Metric1.03m
External Width - Metric822mm
External Height - Imperial40.46"
External Width - Imperial32.38"
Product RangeH1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond H1 Series 42" D Data Center Server Cabinets
External Width - Metric
822mm
External Width - Imperial
32.38"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
48U
Body Color
White
External Height - Metric
1.03m
External Height - Imperial
40.46"
Product Range
H1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate