Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.350 |
| 5+ | $85.100 |
| 10+ | $84.850 |
| 25+ | $84.590 |
| 50+ | $84.340 |
| 100+ | $84.320 |
Price for:Each
Minimum: 1
Multiple: 1
$85.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1TS30WH
Newark Part No.26AJ6677
Product RangeH1 Series
Panel TypeTop Panel
Rack U Height-
Panel MaterialMild Steel
Body ColorWhite
For Use WithHammond H1 Series Data Center Server Cabinets
External Height - Metric504mm
External Width - Metric749mm
External Height - Imperial19.82"
External Width - Imperial29.5"
Product RangeH1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Mild Steel
For Use With
Hammond H1 Series Data Center Server Cabinets
External Width - Metric
749mm
External Width - Imperial
29.5"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
White
External Height - Metric
504mm
External Height - Imperial
19.82"
Product Range
H1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate