Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $223.260 |
| 5+ | $219.300 |
| 10+ | $215.290 |
| 25+ | $212.110 |
| 50+ | $207.320 |
Price for:Each
Minimum: 1
Multiple: 1
$223.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEPRS1000
Newark Part No.27Y3212
Panel TypeRear Panel
Rack U Height-
Panel MaterialMild Steel
Body ColorLight Gray
External Height - Metric850mm
External Width - Metric41mm
External Height - Imperial33.46"
External Width - Imperial1.62"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Mild Steel
External Height - Metric
850mm
External Height - Imperial
33.46"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Light Gray
External Width - Metric
41mm
External Width - Imperial
1.62"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate