Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.960 |
| 5+ | $48.660 |
| 10+ | $45.610 |
| 25+ | $44.040 |
| 50+ | $43.810 |
| 100+ | $43.600 |
| 250+ | $42.610 |
Price for:Each
Minimum: 1
Multiple: 1
$50.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19019GY2
Newark Part No.50H4966
Product RangePBFS Series
Panel TypeBlank Panel
Rack U Height11U
Panel MaterialSteel
Body ColorDark Gray
External Height - Metric488mm
External Width - Metric483mm
External Height - Imperial19.22"
External Width - Imperial19"
Product RangePBFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
External Height - Metric
488mm
External Height - Imperial
19.22"
Product Range
PBFS Series
Rack U Height
11U
Body Color
Dark Gray
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate