Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.390 |
| 5+ | $64.450 |
| 10+ | $60.240 |
| 25+ | $57.030 |
Price for:Each
Minimum: 1
Multiple: 1
$75.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19015UNF
Newark Part No.84F103
Technical Datasheet
Panel TypeRack Panel
Rack U Height9U
Panel MaterialAluminum
Body ColorUnfinished
For Use WithStandard 19" Racks
External Height - Metric400.1mm
External Width - Metric483mm
External Height - Imperial15.8"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
9U
Body Color
Unfinished
External Height - Metric
400.1mm
External Height - Imperial
15.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate