Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.960 |
| 5+ | $50.570 |
| 10+ | $47.400 |
| 25+ | $45.770 |
| 50+ | $45.540 |
| 100+ | $45.310 |
| 250+ | $44.290 |
Price for:Each
Minimum: 1
Multiple: 1
$52.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19022GY2
Newark Part No.92B3623
Technical Datasheet
Panel TypeRack Panel
Rack U Height13U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric578mm
External Width - Metric483mm
External Height - Imperial22.8"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
13U
Body Color
Gray
External Height - Metric
578mm
External Height - Imperial
22.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate