Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPWS3152A115N4LG
Newark Part No.31AJ7071
Product RangePWS 3000 Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,342.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,342.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPWS3152A115N4LG
Newark Part No.31AJ7071
Product RangePWS 3000 Series
Technical Datasheet
Product RangePWS 3000 Series
Enclosure MaterialGalvanized Steel
Cooling Capacity5800BTU
External Height - Metric931mm
External Width - Metric299mm
External Depth - Metric206mm
External Height - Imperial36.65"
External Width - Imperial11.78"
External Depth - Imperial8.11"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PWS 3000 Series
Cooling Capacity
5800BTU
External Width - Metric
299mm
External Height - Imperial
36.65"
External Depth - Imperial
8.11"
Enclosure Material
Galvanized Steel
External Height - Metric
931mm
External Depth - Metric
206mm
External Width - Imperial
11.78"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate