Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPWS3302A115N4SS
Newark Part No.31AJ7080
Product RangePWS 3000 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,904.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3,904.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPWS3302A115N4SS
Newark Part No.31AJ7080
Product RangePWS 3000 Series
Technical Datasheet
Product RangePWS 3000 Series
Enclosure Material304 Stainless Steel
Cooling Capacity12283BTU
External Height - Metric1.3m
External Width - Metric400mm
External Depth - Metric230mm
External Height - Imperial51.89"
External Width - Imperial15.76"
External Depth - Imperial9.07"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PWS 3000 Series
Cooling Capacity
12283BTU
External Width - Metric
400mm
External Height - Imperial
51.89"
External Depth - Imperial
9.07"
Enclosure Material
304 Stainless Steel
External Height - Metric
1.3m
External Depth - Metric
230mm
External Width - Imperial
15.76"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate