Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 5+ | $6.320 |
| 10+ | $5.860 |
| 25+ | $5.510 |
| 50+ | $5.270 |
| 100+ | $5.030 |
| 250+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2005MTBK
Newark Part No.31AJ7185
Product RangeRM Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric80mm
External Depth - Metric105mm
IP RatingIP43
Body ColorTranslucent Black
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.15"
External Depth - Imperial4.13"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33mm
External Depth - Metric
105mm
Body Color
Translucent Black
External Height - Imperial
1.3"
External Depth - Imperial
4.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate