Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $128.930 |
5+ | $110.150 |
10+ | $104.190 |
Price for:Each
Minimum: 1
Multiple: 1
$128.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS190113BK1
Newark Part No.02C7230
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleTable Top
External Height - Metric44.45mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial1.75"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RMCS190113BK1 is an Economy Rack Chassis with solid top/bottom, made of aluminium with rugged, satin texture, black powder paint finish. It uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. It can be used with or without rack mounting ears or brackets. It includes top, bottom, side panels, front and rear panels, rubber self adhesive feet, rack mount brackets and all hardware. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access.
- 1U Height
- Light weight design
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Table Top
External Width - Metric
432mm
External Height - Imperial
1.75"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate