Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $6,291.150 |
5+ | $6,193.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6,291.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoUHDM727918MFTC
Newark Part No.50H5456
Technical Datasheet
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric2.01m
External Depth - Metric461mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.13"
External Width - Imperial79"
External Depth - Imperial18.13"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.83m
External Depth - Metric
461mm
Body Color
Gray
External Height - Imperial
72.13"
External Depth - Imperial
18.13"
Enclosure Material
Steel
External Width - Metric
2.01m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate